50SLV0.33M4X6.1 vs BMVK500ADAR33MD60G feature comparison

50SLV0.33M4X6.1 Rubycon Corporation

Buy Now Datasheet

BMVK500ADAR33MD60G Chemi-Con

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , 1717 ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Industrial: -40C to +105C Industrial: -40C to +105C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2011-12-19 2021-07-08
Capacitance 0.33 µF 0.33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e6
Leakage Current 0.003 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 3.2 mA 2.8 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.14 0.18
Terminal Finish Tin (Sn) Tin/Bismuth (Sn/Bi)
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Samacsys Manufacturer Chemi-Con
Samacsys Modified On 2023-01-09 12:14:32
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Manufacturer Series MVK-BP

Compare 50SLV0.33M4X6.1 with alternatives

Compare BMVK500ADAR33MD60G with alternatives