50REV2.2M4X5.5 vs SC1H225M0405MTS feature comparison

50REV2.2M4X5.5 Rubycon Corporation

Buy Now Datasheet

SC1H225M0405MTS Samwha Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RUBYCON CORP SAMWHA CAPACITOR GROUP
Package Description , 1717 , 1717
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 2.2 µF 2.2 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.003 mA
Manufacturer Series REV
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 14 mA 15 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.12 0.09
Terminal Shape FLAT FLAT
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Packing Method BULK
Terminal Finish TIN

Compare 50REV2.2M4X5.5 with alternatives

Compare SC1H225M0405MTS with alternatives