There are no models available for this part yet.
Overview of SC1H225M0405MTS by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SC1H225M0405MTS by Samwha Electronics
Part Data Attributes for SC1H225M0405MTS by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
, 1717
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
15 mA
|
Size Code
|
1717
|
Surface Mount
|
YES
|
Tan Delta
|
0.09
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Alternate Parts for SC1H225M0405MTS
This table gives cross-reference parts and alternative options found for SC1H225M0405MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1H225M0405MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV50VC2R2MD55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, 5.5 MML CAN | Chemi-Con | SC1H225M0405MTS vs MV50VC2R2MD55 |
50CV2.2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | SC1H225M0405MTS vs 50CV2.2BD |
50CE2.2BD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, 4.5 MMH, ROHS COMPLIANT | SUN Electronic Industries Corporation | SC1H225M0405MTS vs 50CE2.2BD |
50CV2.2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | SC1H225M0405MTS vs 50CV2.2BS |
CV3-1H2R2MD60-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 1717, ROHS COMPLIANT | Cal-Chip Electronics | SC1H225M0405MTS vs CV3-1H2R2MD60-R-LF |
SC1H225M0405MPB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Samwha Electronics | SC1H225M0405MTS vs SC1H225M0405MPB |
50CV2R2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | SC1H225M0405MTS vs 50CV2R2BS |
50CV2R2C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1313 | SUN Electronic Industries Corporation | SC1H225M0405MTS vs 50CV2R2C |
NACEN2R2M50V4X5.5TR13F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717, 5.5 MMH CHIP, ROHS COMPLIANT | NIC Components Corp | SC1H225M0405MTS vs NACEN2R2M50V4X5.5TR13F |
50SSV2R2M4X4.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, SURFACE MOUNT, 1717, CHIP, ROHS COMPLIANT | Rubycon Corporation | SC1H225M0405MTS vs 50SSV2R2M4X4.5 |