50MV0.47UWN vs UVP1HR47MDA1CM feature comparison

50MV0.47UWN SUN Electronic Industries Corporation

Buy Now Datasheet

UVP1HR47MDA1CM Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e0 e0
Leakage Current 0.006705 mA 0.003 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity NON-POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 5 mA 11 mA
Surface Mount NO NO
Tan Delta 0.18 0.14
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No
HTS Code 8532.22.00
Manufacturer Series VP
Packing Method BULK

Compare 50MV0.47UWN with alternatives

Compare UVP1HR47MDA1CM with alternatives