50MV0.47UWN
vs
SS50VR47M4X5
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
MERITEK ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.47 µF
0.47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.006705 mA
0.003 mA
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
5 mA
4.2 mA
Surface Mount
NO
NO
Tan Delta
0.18
0.1
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Packing Method
BULK
Compare 50MV0.47UWN with alternatives
Compare SS50VR47M4X5 with alternatives