50MS54R7MEFCT55X5 vs UMW1H4R7MDD1CM feature comparison

50MS54R7MEFCT55X5 Rubycon Corporation

Buy Now Datasheet

UMW1H4R7MDD1CM Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 5 mm 5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method TR Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 20 mA 20 mA
Terminal Pitch 2.5 mm 2 mm
Base Number Matches 1 1

Compare 50MS54R7MEFCT55X5 with alternatives

Compare UMW1H4R7MDD1CM with alternatives