Part Details for 50MS54R7MEFCT55X5 by Rubycon Corporation
Overview of 50MS54R7MEFCT55X5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50MS54R7MEFCT55X5
50MS54R7MEFCT55X5 CAD Models
50MS54R7MEFCT55X5 Part Data Attributes
|
50MS54R7MEFCT55X5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
50MS54R7MEFCT55X5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 50MS54R7MEFCT55X5
This table gives cross-reference parts and alternative options found for 50MS54R7MEFCT55X5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50MS54R7MEFCT55X5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
84R7LFM0505MVN58FB | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 50MS54R7MEFCT55X5 vs 84R7LFM0505MVN58FB |
24R7LFM0505MVN785M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 50MS54R7MEFCT55X5 vs 24R7LFM0505MVN785M |
UML1H4R7MDD1CP | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | 50MS54R7MEFCT55X5 vs UML1H4R7MDD1CP |
24R7LFM0505MVN185B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 50MS54R7MEFCT55X5 vs 24R7LFM0505MVN185B |
84R7LFM0505MVN385J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 50MS54R7MEFCT55X5 vs 84R7LFM0505MVN385J |
84R7LFM0505MVN18FR | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 50MS54R7MEFCT55X5 vs 84R7LFM0505MVN18FR |
CD11X524R7M500A | PRO-AN Electronic Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | 50MS54R7MEFCT55X5 vs CD11X524R7M500A |
14R7LFM0505MVN785R | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 50MS54R7MEFCT55X5 vs 14R7LFM0505MVN785R |
14R7LFM0505MVN285M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 50MS54R7MEFCT55X5 vs 14R7LFM0505MVN285M |
84R7LFM0505MVN78FJ | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | 50MS54R7MEFCT55X5 vs 84R7LFM0505MVN78FJ |