50F-0500H
vs
AFE.500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
HOLLYLAND (CHINA) ELECTRONICS TECHNOLOGY CORP LTD
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
VERY FAST
FAST
Body Height
20 mm
31.75 mm
Body Length or Diameter
5.2 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Pre-arcing Time-Min
10 ms
5000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
BSI; CCC; CSA; CUL; GB; IEC; IMQ; KC; SEMKO; UL; VDE
CSA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Packing Method
BOX
Terminal Finish
Nickel (Ni)
Compare 50F-0500H with alternatives
Compare AFE.500 with alternatives