50CV0.22BD
vs
CV2-1HR22MD55-R-LF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
CAL-CHIP ELECTRONICS INC
Package Description
, 1717
, 1717
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.22 µF
0.22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.00011 mA
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
2 mA
5 mA
Size Code
1717
1717
Surface Mount
YES
YES
Tan Delta
0.12
0.1
Terminal Finish
TIN LEAD
Terminal Shape
FLAT
FLAT
Base Number Matches
1
1
Manufacturer Series
CV2
Packing Method
TR, 15 INCH
Compare 50CV0.22BD with alternatives
Compare CV2-1HR22MD55-R-LF with alternatives