CV2-1HR22MD55-R-LF vs MV50VCR22MD55 feature comparison

CV2-1HR22MD55-R-LF Cal-Chip Electronics

Buy Now Datasheet

MV50VCR22MD55 Chemi-Con

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CAL-CHIP ELECTRONICS INC NIPPON CHEMI-CON CORP
Package Description , 1717 , 1717
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Manufacturer Series CV2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Packing Method TR, 15 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 5 mA 2.9 mA
Size Code 1717 1717
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Shape FLAT FLAT
Base Number Matches 1 1
JESD-609 Code e0
Leakage Current 0.00011 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare CV2-1HR22MD55-R-LF with alternatives

Compare MV50VCR22MD55 with alternatives