50950025121F
vs
120-M-211/02
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
APEM COMPONENTS INC
|
WECO ELECTRICAL CONNECTORS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Fastening Method |
CONNECTOR
|
CONNECTOR
|
Mounting Type |
BOARD
|
BOARD
|
Number of Decks |
1
|
1
|
Number of Rows |
1
|
1
|
Number of Ways |
2
|
2
|
Terminal and Terminal Block Type |
STRIP TERMINAL BLOCK
|
STRIP TERMINAL BLOCK
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Additional Feature |
|
POLYAMIDE, UL 94V-0
|
Rated Current |
|
15 A
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
CSA; UL; VDE
|
|
|
|
Compare 50950025121F with alternatives
Compare 120-M-211/02 with alternatives