50950025121F vs SL7.62/02/180B3.2SNORBX feature comparison

50950025121F APEM Inc

Buy Now Datasheet

SL7.62/02/180B3.2SNORBX Weidmüller Interface GmbH & Co. KG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC WEIDMUELLER GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Fastening Method CONNECTOR CONNECTOR
Mounting Type BOARD BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 2 2
Terminal and Terminal Block Type STRIP TERMINAL BLOCK STRIP TERMINAL BLOCK
Base Number Matches 2 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Additional Feature STANDARD: UL 94V-0, PBT
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CSA; CUL; EAC; UL

Compare 50950025121F with alternatives

Compare SL7.62/02/180B3.2SNORBX with alternatives