508G1-H05 vs 159-2-005-0-NFX-YS0 feature comparison

508G1-H05 South Sea Terminal Co Ltd

Buy Now Datasheet

159-2-005-0-NFX-YS0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SOUTH SEA TERMINAL CO LTD MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.25 inch 0.079 inch
Body Depth 0.634 inch 0.291 inch
Body Length 0.997 inch 0.406 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design STAMPED, STRIP, X7K
Contact Finish Mating SN AU
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material BRASS PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1500VAC V 700VAC V
Filter Feature NO NO
Insulation Diameter-Min 0.059 inch
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE POLYETHYLENE
Mating Contact Pitch 0.2 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 7 A 1.5 A
Reference Standard UL UL
Terminal Length 0.114 inch
Termination Type CRIMP SOLDER
Total Number of Contacts 5 5
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG
Base Number Matches 1 1
Mounting Style RIGHT ANGLE
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Pitch 2.0066 mm

Compare 508G1-H05 with alternatives

Compare 159-2-005-0-NFX-YS0 with alternatives