Part Details for 159-2-005-0-NFX-YS0 by MPE-Garry GmbH
Overview of 159-2-005-0-NFX-YS0 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 159-2-005-0-NFX-YS0
159-2-005-0-NFX-YS0 CAD Models
159-2-005-0-NFX-YS0 Part Data Attributes
|
159-2-005-0-NFX-YS0
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
159-2-005-0-NFX-YS0
MPE-Garry GmbH
Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.406 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for 159-2-005-0-NFX-YS0
This table gives cross-reference parts and alternative options found for 159-2-005-0-NFX-YS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 159-2-005-0-NFX-YS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BF087-05-A-L-D | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | 159-2-005-0-NFX-YS0 vs BF087-05-A-L-D |
BFS02-05-K-R | Wave Tech Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | 159-2-005-0-NFX-YS0 vs BFS02-05-K-R |
185-2-005-1-NFX-BT1 | MPE-Garry GmbH | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | 159-2-005-0-NFX-YS0 vs 185-2-005-1-NFX-BT1 |
BFS02-05-C-R | Wave Tech Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | 159-2-005-0-NFX-YS0 vs BFS02-05-C-R |
BFS02-05-J-R | Wave Tech Co Ltd | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | 159-2-005-0-NFX-YS0 vs BFS02-05-J-R |
CA1138SB100 | Cvilux Corporation | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | 159-2-005-0-NFX-YS0 vs CA1138SB100 |
185-2-005-1-NFX-BR0 | MPE-Garry GmbH | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | 159-2-005-0-NFX-YS0 vs 185-2-005-1-NFX-BR0 |
CA1138SB1A0 | Cvilux Corporation | Check for Price | Board Connector, 38 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, | 159-2-005-0-NFX-YS0 vs CA1138SB1A0 |
BF087-05-I-L-D | Global Connector Technology | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | 159-2-005-0-NFX-YS0 vs BF087-05-I-L-D |
SFM210-LPSE-S05-ST-BK | Sullins Connector Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | 159-2-005-0-NFX-YS0 vs SFM210-LPSE-S05-ST-BK |