50734-A048A vs HM1L44LAP000H6 feature comparison

50734-A048A Amphenol Communications Solutions

Buy Now Datasheet

HM1L44LAP000H6 Amphenol FCi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.585 inch 0.622 inch
Body Depth 0.462 inch 1.254 inch
Body Length 5.55 inch 3.778 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 4
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING POLARIZING PEG
Reference Standard UL UL
Terminal Length 0.177 inch 0.114 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 192 192
UL Flammability Code 94V-0
Base Number Matches 2 2
Additional Feature FORCE FIT PEG, TRAY PACKAGING

Compare 50734-A048A with alternatives

Compare HM1L44LAP000H6 with alternatives