507-512-04-17-10
vs
507-997-23
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MARL INTERNATIONAL LTD
MARL INTERNATIONAL LTD
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
GREEN
COOL WHITE
Configuration
SINGLE
SINGLE
Forward Current-Max
0.02 A
0.02 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
100 mcd
27000.0 mcd
Mounting Feature
RADIAL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
60 °C
85 °C
Operating Temperature-Min
-20 °C
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
27 mm
3.2 mm
Packing Method
BULK
BULK
Peak Wavelength
563 nm
Shape
ROUND
CYLINDRICAL
Size
7 mm
7 mm
Surface Mount
NO
NO
Viewing Angle
120 deg
27 deg
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT PACKAGE-2
Color@Wavelength
White
Forward Voltage-Max
28 V
JESD-609 Code
e4
Compare 507-512-04-17-10 with alternatives
Compare 507-997-23 with alternatives