507-997-23 vs 507-521-23 feature comparison

507-997-23 MARL International Limited

Buy Now Datasheet

507-521-23 MARL International Limited

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MARL INTERNATIONAL LTD MARL INTERNATIONAL LTD
Package Description ROHS COMPLIANT PACKAGE-2 ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Color COOL WHITE YELLOW
Color@Wavelength White Yellow
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 28 V 28 V
JESD-609 Code e4 e4
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 27000.0 mcd 600.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -30 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 3.2 mm 3.2 mm
Packing Method BULK BULK
Shape CYLINDRICAL CYLINDRICAL
Size 7 mm 7 mm
Surface Mount NO NO
Viewing Angle 27 deg 0.6 deg
Base Number Matches 1 1
Peak Wavelength 585 nm

Compare 507-997-23 with alternatives

Compare 507-521-23 with alternatives