5043CX3M300J vs 5043CX7M500J feature comparison

5043CX3M300J YAGEO Corporation

Buy Now Datasheet

5043CX7M500J YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Leaded Leaded
Lead Diameter 0.6 mm 0.6 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 7.5 mm 7.5 mm
Package Style Axial Axial
Rated Power Dissipation (P) 0.3 W 0.3 W
Resistance 3300000 Ω 7500000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 5043CX 5043CX
Technology CARBON FILM CARBON FILM
Tolerance 5% 5%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare 5043CX3M300J with alternatives

Compare 5043CX7M500J with alternatives