Part Details for 5043CX3M300J by YAGEO Corporation
Overview of 5043CX3M300J by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5043CX3M300J
5043CX3M300J CAD Models
5043CX3M300J Part Data Attributes
|
5043CX3M300J
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
5043CX3M300J
YAGEO Corporation
RESISTOR, CARBON FILM, 0.33W, 5%, 250ppm, 3300000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Leaded | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 7.5 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 5043CX | |
Technology | CARBON FILM | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for 5043CX3M300J
This table gives cross-reference parts and alternative options found for 5043CX3M300J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5043CX3M300J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5043CX22R00J | Fixed Resistor, Carbon Film, 0.3W, 22ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX3M300J vs 5043CX22R00J |
5043CX2M700J | Fixed Resistor, Carbon Film, 0.3W, 2700000ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX3M300J vs 5043CX2M700J |
5043CX180R0J | Fixed Resistor, Carbon Film, 0.3W, 180ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX3M300J vs 5043CX180R0J |
5043CX3R600J | RESISTOR, CARBON FILM, 0.33W, 5%, 200ppm, 3.6ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | 5043CX3M300J vs 5043CX3R600J |
5043CX12R00J | Fixed Resistor, Carbon Film, 0.3W, 12ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX3M300J vs 5043CX12R00J |
5043CX75K00J | Fixed Resistor, Carbon Film, 0.3W, 75000ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX3M300J vs 5043CX75K00J |
5043CX3M600J | RESISTOR, CARBON FILM, 0.33W, 5%, 250ppm, 3600000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | 5043CX3M300J vs 5043CX3M600J |
5043CX7M500J | RESISTOR, CARBON FILM, 0.33W, 5%, 250ppm, 7500000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | YAGEO Corporation | 5043CX3M300J vs 5043CX7M500J |
5043CX680R0J | Fixed Resistor, Carbon Film, 0.3W, 680ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX3M300J vs 5043CX680R0J |
5043CX2M200J | Fixed Resistor, Carbon Film, 0.3W, 2200000ohm, 250V, 5% +/-Tol | YAGEO Corporation | 5043CX3M300J vs 5043CX2M200J |