503175-0900 vs 503175-0905 feature comparison

503175-0900 Molex

Buy Now Datasheet

503175-0905 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.51 8536.69.40.51
Samacsys Manufacturer Molex
Board Mounting Option PEG PEG
Body Breadth 0.274 inch 0.274 inch
Body Depth 0.285 inch 0.285 inch
Body Length 0.646 inch 0.646 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type DIP CONNECTOR DIP CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 700VAC V 700VAC V
Durability 30 Cycles 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 500000000 Ω
Insulator Color BEIGE PINK
Insulator Material POLYAMIDE POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.059 inch 0.059 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -85 °C -85 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 3.7084 mm 3.7084 mm
Plating Thickness 39u inch 39u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.134 inch 0.134 inch
Terminal Pitch 1.5 mm 1.5 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 503175-0900 with alternatives

Compare 503175-0905 with alternatives