503175-0900
Molex
Description: DIP Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT

Overview of 503175-0900 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
PV88090-05FQ2 Renesas Electronics Corporation High-Efficiency 3-Channel Buck Converter with dual LDO
iW9809-00 Renesas Electronics Corporation 65W Digital Quasi-Resonant RapidCharge™ AC/DC Controller
PV88090-06FQ2 Renesas Electronics Corporation High-Efficiency 3-Channel Buck Converter with dual LDO

Price & Stock for 503175-0900 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 44AJ7906
Newark 1.5 W/B Sgl Dipr/Arecassy9Cktw/Bossbeige |Molex 503175-0900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1620
  • 1 $1.1900
  • 10 $1.0100
  • 25 $0.9790
  • 50 $0.9440
  • 100 $0.9100
  • 250 $0.8550
$0.8550 / $1.1900 Buy Now
DISTI # 56R1398
Newark 1.5 W/B Sgl Dipr/Arecassy9Cktw/Bossbeige |Molex 503175-0900 RoHS: Not Compliant Min Qty: 8640 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.6410
$0.6410 Buy Now
DISTI # 538-503175-0900
Mouser Electronics Headers & Wire Housings 1.5 W/B SGL DIPR/ARe Assy9CktW/BossBeige RoHS: Compliant 3606
  • 1 $1.0700
  • 10 $0.6360
  • 100 $0.5390
  • 540 $0.5040
  • 2,565 $0.4820
$0.4820 / $1.0700 Buy Now
DISTI # MOL503175-0900
Heilind Electronics 1.5 W/B SGL DIPR/ARECASSY9CKT /BOSSBEIGE Americas - 0 in Stock
  • 8,640 $0.5764
  • 12,960 $0.5490
$0.5490 / $0.5764 Buy Now
Onlinecomponents.com Conn Wire to Board RCP 9 POS 1.5mm Solder RA Thru-Hole CLIK-Mate™ Tray RoHS: Compliant 1620 Partner Stock
  • 150 $0.5712
  • 600 $0.5406
  • 1,200 $0.5304
  • 2,400 $0.5202
  • 10,000 $0.4906
  • 25,000 $0.4661
$0.4661 / $0.5712 Buy Now
DISTI # MX-503175-0900
TME Connector: wire-board, socket, male, CLIK-Mate, 1.5mm, PIN: 9, THT Min Qty: 8640 0
  • 8,640 $0.5800
$0.5800 RFQ
Chip 1 Exchange INSTOCK 2106
RFQ
Master Electronics Conn Wire to Board RCP 9 POS 1.5mm Solder RA Thru-Hole CLIK-Mate™ Tray RoHS: Compliant 1620 Partner Stock
  • 150 $0.5712
  • 600 $0.5406
  • 1,200 $0.5304
  • 2,400 $0.5202
  • 10,000 $0.4906
  • 25,000 $0.4661
$0.4661 / $0.5712 Buy Now
DISTI # 10191576
TestEquity LLC Molex 503175-0900 1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Through Hole, Right-Angle, Tin Plating, Positive Lock, with Peg, 9 Circuits, Natural 1620
  • 1 $0.6000
$0.6000 Buy Now

CAD Models for 503175-0900 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 503175-0900 by Molex

503175-0900
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.51
Samacsys Manufacturer
Molex
Board Mounting Option
PEG
Body Breadth
0.274 inch
Body Depth
0.285 inch
Body Length
0.646 inch
Body/Shell Style
RECEPTACLE
Connector Type
DIP CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin (Sn)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
BEIGE
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-85 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.7084 mm
Plating Thickness
39u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.134 inch
Terminal Pitch
1.5 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Want to compare parts?
  1. 503175-0900
    Molex
    DIP Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 503175-0900

This table gives cross-reference parts and alternative options found for 503175-0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 503175-0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
503175-0907 DIP Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT Molex 503175-0900 vs 503175-0907
503175-0905 DIP Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Pink Insulator, Receptacle, ROHS COMPLIANT Molex 503175-0900 vs 503175-0905
503175-0908 DIP Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Orange Insulator, Receptacle, ROHS COMPLIANT Molex 503175-0900 vs 503175-0908
503175-0909 DIP Connector, 9 Contact(s), 2 Row(s), Female, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Violet Insulator, Receptacle, ROHS COMPLIANT Molex 503175-0900 vs 503175-0909

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 503175-0900 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 503175-0900 by Molex

  • Please alert me when 503175-0900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 503175-0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 503175-0900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 503175-0900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 503175-0900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 503175-0900 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: