5021533-01T vs 6-1734506-4 feature comparison

5021533-01T Delphi Automotive LLP

Buy Now Datasheet

6-1734506-4 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DELPHI CONNECTION SYSTEMS TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 30 30
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare 5021533-01T with alternatives

Compare 6-1734506-4 with alternatives