Part Details for 5021533-01T by Delphi Automotive LLP
Overview of 5021533-01T by Delphi Automotive LLP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5021533-01T
5021533-01T CAD Models
5021533-01T Part Data Attributes
|
5021533-01T
Delphi Automotive LLP
Buy Now
Datasheet
|
Compare Parts:
5021533-01T
Delphi Automotive LLP
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DELPHI CONNECTION SYSTEMS | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5021533-01T
This table gives cross-reference parts and alternative options found for 5021533-01T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5021533-01T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
746085-7 | CONNECTOR, 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 5021533-01T vs 746085-7 |
245016201510081 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Kyocera AVX Components | 5021533-01T vs 245016201510081 |
M55302/64LE30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Receptacle | Incon Inc | 5021533-01T vs M55302/64LE30Y |
M55302/58LF30Y | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Incon Inc | 5021533-01T vs M55302/58LF30Y |
M55302/58LD30X | Board Connector, 30 Contact(s), 2 Row(s), Female, Wire Wrap Terminal, Receptacle | Incon Inc | 5021533-01T vs M55302/58LD30X |
93691-030 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 5021533-01T vs 93691-030 |
6-1734506-4 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 5021533-01T vs 6-1734506-4 |
RSM-115-02-S-D-LC-P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 5021533-01T vs RSM-115-02-S-D-LC-P |
93699-130K | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Amphenol FCi | 5021533-01T vs 93699-130K |
531834-1 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | 5021533-01T vs 531834-1 |