501A-DPK vs ICS7152AM-11 feature comparison

501A-DPK Integrated Device Technology Inc

Buy Now Datasheet

ICS7152AM-11 Spectrum Microwave

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICRO NETWORKS CORP
Part Package Code WAFER SOIC
Package Description DIE 0.150 INCH, SOIC-8
Pin Count 0 8
Manufacturer Package Code DICE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code X-XUUC-N R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 200 MHz 67 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Primary Clock/Crystal Frequency-Nom 50 MHz 67 MHz
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, OTHER
Base Number Matches 2 4
Length 4.9 mm
Number of Terminals 8
Seated Height-Max 1.75 mm
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare 501A-DPK with alternatives

Compare ICS7152AM-11 with alternatives