501A-DPK vs 5P50914NBGI feature comparison

501A-DPK Integrated Device Technology Inc

Buy Now Datasheet

5P50914NBGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code WAFER VFQFPN
Package Description DIE 2 X 2 MM, 0.50 MM PITCH, ROHS COMPLIANT, DFN-8
Pin Count 0 8
Manufacturer Package Code DICE NBG8P1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code X-XUUC-N S-PDSO-N8
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz 120 MHz
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE HVSON
Package Shape UNSPECIFIED SQUARE
Package Style UNCASED CHIP SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Primary Clock/Crystal Frequency-Nom 50 MHz 30 MHz
Qualification Status Not Qualified
Supply Voltage-Max 3.6 V 1.9 V
Supply Voltage-Min 3 V 1.7 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN TIN
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER DUAL
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER CLOCK GENERATOR, PROCESSOR SPECIFIC
Base Number Matches 2 1
Additional Feature ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY
Length 2 mm
Number of Terminals 8
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1 mm
Terminal Pitch 0.5 mm
Width 2 mm

Compare 501A-DPK with alternatives

Compare 5P50914NBGI with alternatives