5018/BWA vs SE5018N feature comparison

5018/BWA NXP Semiconductors

Buy Now Datasheet

SE5018N NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code DIP DIP
Package Description DIP, 0.400 INCH, PLASTIC, DIP-22
Pin Count 22 22
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5.25 V
Analog Output Voltage-Min -5.25 V -5.25 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-CDIP-T22 R-PDIP-T22
Linearity Error-Max (EL) 0.19% 0.19%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 22 22
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Nom (tstl) 1.8 µs 2.3 µs
Supply Current-Max 15 mA 15 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Length 28 mm
Package Equivalence Code DIP22,.4
Seated Height-Max 4.83 mm
Technology BIPOLAR
Terminal Pitch 2.54 mm
Width 10.16 mm

Compare 5018/BWA with alternatives

Compare SE5018N with alternatives