500R07N120FV6U vs COG0402120F1HRR feature comparison

500R07N120FV6U Johanson Dielectrics Inc

Buy Now Datasheet

COG0402120F1HRR Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC CINETECH IND CO LTD
Package Description , 0402 , 0402
Reach Compliance Code compliant unknown
ECCN Code EAR99
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.635 mm 0.55 mm
JESD-609 Code e3
Length 1.016 mm 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0402 0402
Surface Mount YES
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.51 mm 0.5 mm
Base Number Matches 1 1
Custom Capabilities Other Cap.Values & Voltage Available
Manufacturer Series 0402(FTOL)
Packing Method TR
Series 0402 ( F TOL )

Compare 500R07N120FV6U with alternatives

Compare COG0402120F1HRR with alternatives