Part Details for 500R07N120FV6U by Johanson Dielectrics Inc
Overview of 500R07N120FV6U by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500R07N120FV6U
500R07N120FV6U CAD Models
500R07N120FV6U Part Data Attributes
|
500R07N120FV6U
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
500R07N120FV6U
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel;-/+15% TC, 0.000012uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1.016 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for 500R07N120FV6U
This table gives cross-reference parts and alternative options found for 500R07N120FV6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500R07N120FV6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402NPO120FE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | American Technical Ceramics Corp | 500R07N120FV6U vs 0402NPO120FE2ST |
0402NPO120FE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | American Technical Ceramics Corp | 500R07N120FV6U vs 0402NPO120FE2SB |
0402NPO120FE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | American Technical Ceramics Corp | 500R07N120FV6U vs 0402NPO120FE2AB |
0402G120F500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Capax Technologies Inc | 500R07N120FV6U vs 0402G120F500SNT-A |
500R07N120FV6T | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel;-/+15% TC, 0.000012uF, 0402, | Johanson Dielectrics Inc | 500R07N120FV6U vs 500R07N120FV6T |
NP00402120F1HSR | CAP,CERAMIC,12PF,50VDC,1% -TOL,1% +TOL,NP0 TC CODE,-30,30PPM TC,0402 CASE | Cinetech Industrial Co Ltd | 500R07N120FV6U vs NP00402120F1HSR |
CMC-050/120FN0402T13 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Tecate Group | 500R07N120FV6U vs CMC-050/120FN0402T13 |
0402G120F500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Capax Technologies Inc | 500R07N120FV6U vs 0402G120F500SW |
COG0402120F1HRR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Cinetech Industrial Co Ltd | 500R07N120FV6U vs COG0402120F1HRR |
0402G120F500GW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000012uF, 0402, | Capax Technologies Inc | 500R07N120FV6U vs 0402G120F500GW-A |