500L18L3R0XG4T
vs
500L41S3R2XG4R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
JOHANSON TECHNOLOGY INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.10
8532.30.00.10
Additional Feature
PERCENTAGE TOLERANCE ON C MAX IS 0/+25
Adjuster Orientation
VERTICAL
Capacitance-Max
3 pF
3.2 pF
Capacitance-Min
1 pF
0.5 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e4
Manufacturer Series
500
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multi-turn
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, PAPER, 7 INCH
TR, PAPER, 13 INCH
Rated (DC) Voltage (URdc)
50 V
50 V
Surface Mount
YES
YES
Terminal Finish
GOLD
Gold Flash (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Height
0.64 mm
Length
3.3 mm
Multilayer
Yes
Negative Tolerance
Package Style
SMT
Positive Tolerance
25%
Size Code
1210
Width
2.54 mm
Compare 500L18L3R0XG4T with alternatives
Compare 500L41S3R2XG4R with alternatives