500L41S3R2XG4R
vs
500L41L7R0XG4R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
JOHANSON DIELECTRICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.10
8532.30.00.10
Capacitance-Max
3.2 pF
7 pF
Capacitance-Min
0.5 pF
1.5 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.64 mm
Length
3.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
TR, PAPER, 13 INCH
Positive Tolerance
25%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1210
Surface Mount
YES
YES
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Gold Flash (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
2.54 mm
Base Number Matches
1
2
Additional Feature
PERCENTAGE TOLERANCE ON C MAX IS 0/+25
Adjuster Orientation
VERTICAL
Multi-turn
Compare 500L41S3R2XG4R with alternatives
Compare 500L41L7R0XG4R with alternatives