500L15L6R0XG4R vs 500L41C3R2XG4 feature comparison

500L15L6R0XG4R Johanson Dielectrics Inc

Buy Now Datasheet

500L41C3R2XG4 Johanson Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON TECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Additional Feature PERCENTAGE TOLERANCE ON C MAX IS 0/+25
Adjuster Orientation VERTICAL
Capacitance-Max 6 pF 3.2 pF
Capacitance-Min 1 pF 0.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, PAPER, 13 INCH TR
Rated (DC) Voltage (URdc) 50 V 50 V
Surface Mount YES YES
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND GULL WING
Base Number Matches 2 2
Manufacturer Series 500L

Compare 500L15L6R0XG4R with alternatives

Compare 500L41C3R2XG4 with alternatives