500L14N120XG4
vs
500L15L6R0XG4T
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
JOHANSON TECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Capacitance-Max |
12 pF
|
6 pF
|
Capacitance-Min |
2 pF
|
1 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
0.64 mm
|
|
Length |
1.47 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Negative Tolerance |
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, Paper, 13 Inch
|
TR, PAPER, 7 INCH
|
Positive Tolerance |
25%
|
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Size Code |
0603
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Gold Flash (Au) - with Nickel (Ni) barrier
|
GOLD
|
Width |
0.81 mm
|
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
PERCENTAGE TOLERANCE ON C MAX IS 0/+25
|
Adjuster Orientation |
|
VERTICAL
|
JESD-609 Code |
|
e4
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 500L14N120XG4 with alternatives
Compare 500L15L6R0XG4T with alternatives