500L14N120XG4 vs 500L15L6R0XG4R feature comparison

500L14N120XG4 Johanson Dielectrics Inc

Buy Now Datasheet

500L15L6R0XG4R Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Capacitance-Max 12 pF 6 pF
Capacitance-Min 2 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.64 mm
Length 1.47 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR, Paper, 13 Inch TR, PAPER, 13 INCH
Positive Tolerance 25%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0603
Surface Mount YES YES
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier Gold Flash (Au) - with Nickel (Ni) barrier
Width 0.81 mm
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Additional Feature PERCENTAGE TOLERANCE ON C MAX IS 0/+25
Adjuster Orientation VERTICAL
Terminal Shape WRAPAROUND

Compare 500L14N120XG4 with alternatives

Compare 500L15L6R0XG4R with alternatives