500CHB102F7XROHS vs 500CHB102FC1X-ROHS feature comparison

500CHB102F7XROHS EXXELIA Group

Buy Now Datasheet

500CHB102FC1X-ROHS EXXELIA Group

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EXXELIA GROUP EXXELIA GROUP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.6 mm 2.6 mm
Length 2.8 mm 2.8 mm
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1111 1111
Surface Mount NO YES
Temperature Characteristics Code CH CH
Temperature Coefficient 100ppm/Cel ppm/°C 100ppm/Cel ppm/°C
Terminal Shape WIRE FLAT
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Terminal Finish Tin (Sn) - Copper (Cu)

Compare 500CHB102F7XROHS with alternatives

Compare 500CHB102FC1X-ROHS with alternatives