Part Details for 500CHB102F7XROHS by EXXELIA Group
Overview of 500CHB102F7XROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500CHB102F7XROHS
500CHB102F7XROHS CAD Models
500CHB102F7XROHS Part Data Attributes
|
500CHB102F7XROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
500CHB102F7XROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 500CHB102F7XROHS
This table gives cross-reference parts and alternative options found for 500CHB102F7XROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500CHB102F7XROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500CHB102FC2ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102FC2ROHS |
500CHB102F2ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102F2ROHS |
500CHB102F5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102F5LROHS |
500CHB102FS5ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102FS5ROHS |
500CHB102F1LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102F1LEROHS |
500CHB102F7LROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102F7LROHS |
500CHB102FC1X-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102FC1X-ROHS |
500CHB102FC1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102FC1LE-ROHS |
500CHB102FC5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102FC5LROHS |
500CHB102FC7LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, CH, 100ppm/Cel TC, 0.001uF, 1111, | EXXELIA Group | 500CHB102F7XROHS vs 500CHB102FC7LEROHS |