500C382U160EB2AP vs 500C382U160EB1MP feature comparison

500C382U160EB2AP Cornell Dubilier Electronics Inc

Buy Now Datasheet

500C382U160EB1MP Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.55 8532.22.00.55
Capacitance 3800 µF 3800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 45.06 mm 45.06 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 38 mΩ 38 mΩ
Length 80.142 mm 80.142 mm
Mounting Feature STUD MOUNT STUD MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 95 °C 95 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Screw Ends Screw Ends
Polarity POLARIZED POLARIZED
Positive Tolerance 75% 75%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 7700 mA 7700 mA
Surface Mount NO NO
Terminal Pitch 19.05 mm 19.05 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1

Compare 500C382U160EB2AP with alternatives

Compare 500C382U160EB1MP with alternatives