Part Details for 500C382U160EB1MP by Cornell Dubilier Electronics Inc
Overview of 500C382U160EB1MP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500C382U160EB1MP
500C382U160EB1MP CAD Models
500C382U160EB1MP Part Data Attributes
|
500C382U160EB1MP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
500C382U160EB1MP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 3800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 38 mΩ | |
Length | 80.142 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 75% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 7700 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 500C382U160EB1MP
This table gives cross-reference parts and alternative options found for 500C382U160EB1MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500C382U160EB1MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
500C382U160EB2BP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF, | 500C382U160EB1MP vs 500C382U160EB2BP |
500C382U160EB1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF, | 500C382U160EB1MP vs 500C382U160EB1A |
500C382U160EB2MP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF, | 500C382U160EB1MP vs 500C382U160EB2MP |
500C382U160EB2AP | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF, | 500C382U160EB1MP vs 500C382U160EB2AP |
500C382U160EB2BS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF, | 500C382U160EB1MP vs 500C382U160EB2BS |
500C382U160EB2AS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF, | 500C382U160EB1MP vs 500C382U160EB2AS |
500C382U160EB2A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF, | 500C382U160EB1MP vs 500C382U160EB2A |
500C382U160EB2MS | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF, | 500C382U160EB1MP vs 500C382U160EB2MS |
500C382U160EB2M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 75% +Tol, 10% -Tol, 3800uF, | 500C382U160EB1MP vs 500C382U160EB2M |