500593-0604
vs
185-1-030-1-NTX-BR0
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MPE GARRY GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.37 inch
0.098 inch
Body Depth
0.898 inch
0.236 inch
Body Length
0.713 inch
1.516 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
Mating Contact Pitch
0.098 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Reference Standard
UL
UL
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
6
30
Base Number Matches
1
1
Board Mounting Option
PEG
Contact Finish Mating
SN
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
424VAC V
Insulator Material
POLYETHYLENE
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.2258 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Terminal Pitch
2.54 mm
Compare 500593-0604 with alternatives
Compare 185-1-030-1-NTX-BR0 with alternatives