185-1-030-1-NTX-BR0 vs 500593-0603 feature comparison

185-1-030-1-NTX-BR0 MPE-Garry GmbH

Buy Now Datasheet

500593-0603 Molex

Buy Now Datasheet
Obsolete Obsolete
MPE GARRY GMBH MOLEX LLC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
PEG
0.098 inch 0.37 inch
0.236 inch 0.898 inch
1.516 inch 0.713 inch
BOARD CONNECTOR BOARD CONNECTOR
SN
FEMALE
PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
SQ PIN-SKT
424VAC V
NO NO
POLYETHYLENE
0.05 inch 0.098 inch
NO NO
LOCKING LOCKING
STRAIGHT
BOARD CABLE
ONE ONE
2
1 1
105 °C 85 °C
-40 °C -40 °C
STAGGERED
3.2258 mm
POLARIZED HOUSING
1 A
UL UL
2.54 mm
SURFACE MOUNT CRIMP
30 6
1 1
Yes
PLUG
20 mΩ
1000000000 Ω

Compare 185-1-030-1-NTX-BR0 with alternatives

Compare 500593-0603 with alternatives