500593-0604
vs
056-026-393
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
MOLEX LLC
PANCON GMBH
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.12
CMRT V6.31
Body Breadth
0.37 inch
0.236 inch
Body Depth
0.898 inch
0.197 inch
Body Length
0.713 inch
1.513 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mating Contact Pitch
0.098 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
2
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Reference Standard
UL
UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
6
26
Base Number Matches
1
1
EFUP
e
Contact Finish Mating
SN ON NI
Contact Finish Termination
TIN OVER NICKEL
Contact Material
BRASS
Contact Style
IDC
Dielectric Withstanding Voltage
1000VAC V
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Row Spacing
0.1 inch
Mounting Style
STRAIGHT
Number Of PCB Rows
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Compare 500593-0604 with alternatives
Compare 056-026-393 with alternatives