50009-1029P vs MOLC-129-02-SM-Q-LC-P feature comparison

50009-1029P Amphenol FCi

Buy Now Datasheet

MOLC-129-02-SM-Q-LC-P Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI SAMTEC INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (30) GOLD OVER NICKEL
Contact Finish Termination GOLD Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 1.27 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 116 116
UL Flammability Code 94V-0
Base Number Matches 2 1
Samacsys Manufacturer SAMTEC

Compare 50009-1029P with alternatives

Compare MOLC-129-02-SM-Q-LC-P with alternatives