Part Details for 50009-1029P by Amphenol FCi
Overview of 50009-1029P by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-1120CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch | |
50009-1140CLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 140 Positions, 2.54mm (0.100in) Pitch |
Part Details for 50009-1029P
50009-1029P CAD Models
50009-1029P Part Data Attributes
|
50009-1029P
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50009-1029P
Amphenol FCi
Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 116 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50009-1029P
This table gives cross-reference parts and alternative options found for 50009-1029P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50009-1029P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
50009-1029P | Amphenol Communications Solutions | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50009-1029P vs 50009-1029P |
50728-C116C | Amphenol Communications Solutions | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50009-1029P vs 50728-C116C |
50010-3116L | Amphenol FCi | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 50009-1029P vs 50010-3116L |
51145-5029H | Amphenol FCi | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | 50009-1029P vs 51145-5029H |
M55302/169C294 | Amphenol Corporation | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50009-1029P vs M55302/169C294 |
50009-1029RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 50009-1029P vs 50009-1029RLF |
50776-B29J | Amphenol Communications Solutions | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50009-1029P vs 50776-B29J |
51056-A029A | Amphenol Communications Solutions | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50009-1029P vs 51056-A029A |
60001-5029A | Amphenol Communications Solutions | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | 50009-1029P vs 60001-5029A |
50010-1116G | Amphenol Communications Solutions | Check for Price | Board Connector, 116 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | 50009-1029P vs 50010-1116G |