500027-6471 vs FCN-754P064-AU/0-HN feature comparison

500027-6471 Molex

Buy Now Datasheet

FCN-754P064-AU/0-HN FUJITSU Semiconductor Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC FUJITSU LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Samacsys Modified On 2022-06-14 12:03:08
Category CO2 Kg 3.7 3.7
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2017-01-12
EFUP e
Board Mounting Option FITTING NAIL
Body Breadth 0.12 inch 0.276 inch
Body Depth 0.037 inch 0.276 inch
Body Length 0.571 inch 3.457 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Gender MALE MALE
Contact Material NOT APPLICABLE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Filter Feature NO NO
Insulator Material LIQUID CRYSTAL POLYMER POLYESTER
Mating Contact Pitch 0.016 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.6162 mm 2.54 mm
Plating Thickness 4u inch 3u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL UL, CSA
Terminal Pitch 0.4064 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 64 64
Base Number Matches 1 2
Compliance Temperature Grade Industrial: -55C to +105C
Contact Finish Termination GOLD
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Mating Contact Row Spacing 0.1 inch
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Rated Current (Signal) 1 A
Terminal Length 0.134 inch

Compare 500027-6471 with alternatives

Compare FCN-754P064-AU/0-HN with alternatives