500027-6471
vs
ETM30HKAN
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Molex
|
|
Board Mounting Option |
FITTING NAIL
|
|
Body Breadth |
0.12 inch
|
0.37 inch
|
Body Depth |
0.037 inch
|
0.76 inch
|
Body Length |
0.571 inch
|
4.965 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Filter Feature |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
Mating Contact Pitch |
0.016 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
1,(1/2 LD)
|
Number of Rows Loaded |
2
|
1
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.6162 mm
|
|
Plating Thickness |
4u inch
|
100u inch
|
Polarization Key |
POLARIZED HOUSING
|
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
0.4064 mm
|
3.9624 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
64
|
30
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Additional Feature |
|
NONE
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Resistance |
|
10 mΩ
|
Contact Style |
|
CENTRONIC
|
Dielectric Withstanding Voltage |
|
1800VDC V
|
Insertion Force-Max |
|
4.448 N
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
130 °C
|
Operating Temperature-Min |
|
-65 °C
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
0.13 inch
|
Withdrawl Force-Min |
|
.278 N
|
|
|
|
Compare 500027-6471 with alternatives
Compare ETM30HKAN with alternatives