5.0SMDJ36AH vs 5.0SMDJ36A feature comparison

5.0SMDJ36AH Taiwan Semiconductor

Buy Now Datasheet

5.0SMDJ36A Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD LITTELFUSE INC
Reach Compliance Code unknown not_compliant
Factory Lead Time 8 Weeks
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 4 4
Pbfree Code Yes
Part Package Code DO-214AB
Package Description SMC, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer LITTELFUSE
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 44.2 V
Breakdown Voltage-Min 40 V
Breakdown Voltage-Nom 42.1 V
Clamping Voltage-Max 58.1 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-J2
Non-rep Peak Rev Power Dis-Max 5000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard IEC-61000-4-2; IEC-61000-4-4
Rep Pk Reverse Voltage-Max 36 V
Surface Mount YES
Technology AVALANCHE
Terminal Form J BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Compare 5.0SMDJ36AH with alternatives

Compare 5.0SMDJ36A with alternatives