5.0SMDJ36AH vs 5.0SMDJ36A-AT feature comparison

5.0SMDJ36AH Taiwan Semiconductor

Buy Now Datasheet

5.0SMDJ36A-AT BrightKing Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD BRIGHTKING INC
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Terminal Finish Matte Tin (Sn)
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare 5.0SMDJ36AH with alternatives