5.0SMDJ17A-AT/13 vs 5.0SMDJ17A-AT/TR13 feature comparison

5.0SMDJ17A-AT/13 YAGEO Corporation

Buy Now Datasheet

5.0SMDJ17A-AT/TR13 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer YAGEO CORP YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2019-08-02 2019-04-29
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 20.9 V 20.9 V
Breakdown Voltage-Min 18.9 V 18.9 V
Breakdown Voltage-Nom 19.9 V 19.9 V
Clamping Voltage-Max 27.6 V 27.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 5000 W 5000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard AEC-Q101; UL CERTIFIED AEC-Q101; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max 17 V 17 V
Reverse Current-Max 20 µA 20 µA
Reverse Test Voltage 17 V 17 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 18 Weeks

Compare 5.0SMDJ17A-AT/13 with alternatives

Compare 5.0SMDJ17A-AT/TR13 with alternatives