5.0SMDJ17A-AT/TR13
vs
5.0SMDJ17A-T500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YAGEO CORP
PROTEK DEVICES
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
18 Weeks
Date Of Intro
2019-04-29
2016-08-08
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
UL RECOGNIZED, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
20.9 V
20.9 V
Breakdown Voltage-Min
18.9 V
18.9 V
Breakdown Voltage-Nom
19.9 V
19.9 V
Clamping Voltage-Max
27.6 V
27.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
5000 W
28000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
270
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
6.5 W
Reference Standard
AEC-Q101; MIL-STD-750; UL CERTIFIED
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
17 V
17 V
Reverse Current-Max
20 µA
Reverse Test Voltage
17 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
1
1
Package Description
R-PDSO-C2
Terminal Finish
PURE TIN
Compare 5.0SMDJ17A-AT/TR13 with alternatives
Compare 5.0SMDJ17A-T500 with alternatives