5-5435640-1
vs
DS-10
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SALECOM ELECTRONICS CO LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.70.00
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Type |
TOP ROCKER
|
SLIDE
|
Body Breadth |
9.65 mm
|
9.8806 mm
|
Body Height |
8.64 mm
|
5.9944 mm
|
Body Length or Diameter |
27.43 mm
|
26.7716 mm
|
Contact Current(AC)-Max |
1 A
|
|
Contact Current(DC)-Max |
1 A
|
0.025 A
|
Contact Voltage(DC)-Max |
40 V
|
24 V
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
TIN
|
GOLD OVER NICKEL
|
Housing Material |
GLASS FILLED POLYESTER
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
10
|
10
|
Number of Switch Sections |
10
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Packing Method |
TUBE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
|
Terminal Length |
0.14 inch
|
0.126 inch
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
2
|
Actuator Angle |
|
|
Actuator Color |
|
WHITE
|
Actuator Length |
|
0.047 inch
|
Actuator Material |
|
THERMOPLASTIC
|
Body Color |
|
RED
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact (DC) Max Rating R Load |
|
0.025A@24VDC
|
Contact Function |
|
OFF-ON
|
Contact Resistance |
|
0.05 mΩ
|
Dielectric Withstand Volts |
|
500VAC V
|
Electrical Life |
|
2000 Cycle(s)
|
Insulation Resistance |
|
100000000 Ω
|
Insulator Material |
|
THERMOSET 94V-0
|
PCB Hole Count |
|
20
|
Sealing |
|
EPOXY
|
Terminal Finish |
|
GOLD/NICKEL
|
|
|
|
Compare 5-5435640-1 with alternatives