5-221117-1 vs 132368 feature comparison

5-221117-1 TE Connectivity

Buy Now Datasheet

132368 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer TE Connectivity
Body Length 1.188 inch
Body/Shell Style PLUG PLUG
Cable Types RG-142/U RG-213/U
Characteristic Impedance 50 Ω
Connector Type RF SMA CONNECTOR RF SMA CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Style COAX COAX
Coupling Type THREADED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
MIL Conformance YES
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number Of Connectors ONE
Number of Ports 1 1
Operating Frequency-Max 18 GHz
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL GOLD
Shell Material STAINLESS STEEL BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 1 1
Insulator Color NATURAL

Compare 5-221117-1 with alternatives

Compare 132368 with alternatives